TMCMA1C335MTRF
vs
TBJA335M016RXLB0H00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITACHI LTD
AVX CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.6 mm
1.6 mm
Length
3.2 mm
3.2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
TMCM(16V)
Size Code
1206
1206
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
ESR
3740 mΩ
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
J BEND
Compare TMCMA1C335MTRF with alternatives
Compare TBJA335M016RXLB0H00 with alternatives