TMCJ1A155MTR2F vs TBCL155M010CSLCT023 feature comparison

TMCJ1A155MTR2F Vishay Intertechnologies

Buy Now Datasheet

TBCL155M010CSLCT023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 0603
Reach Compliance Code unknown compliant
Factory Lead Time 14 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 0.8 mm 0.84 mm
Leakage Current 0.0005 mA 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 71 mA 20 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.2 0.06
Terminal Shape J BEND WRAPAROUND
Width 0.8 mm 0.84 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TMCJ1A155MTR2F with alternatives

Compare TBCL155M010CSLCT023 with alternatives