TMC1CBLTE106MR
vs
T496B106M016CT6410WAFL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.9 mm
1.9 mm
JESD-609 Code
e0
e3
Leakage Current
0.0016 mA
0.0016 mA
Length
3.5 mm
3.5 mm
Manufacturer Series
TMC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
TMC(1C VOLT)
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.08
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
ESR
3500 mΩ
Ripple Current
62.4 mA
Compare TMC1CBLTE106MR with alternatives
Compare T496B106M016CT6410WAFL with alternatives