TMC0GB476KLRH
vs
T493B476K004CB6420
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.9 mm
1.9 mm
Leakage Current
0.00188 mA
0.0019 mA
Length
3.4 mm
3.5 mm
Manufacturer Series
TMC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
4 V
4 V
Series
TMC(4V)
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.08
0.06
Terminal Shape
WRAPAROUND
J BEND
Width
2.6 mm
2.8 mm
Base Number Matches
1
6
Pbfree Code
Yes
Rohs Code
Yes
ESR
500 mΩ
JESD-609 Code
e4
Ripple Current
154.8 mA
Terminal Finish
Gold (Au)
Compare TMC0GB476KLRH with alternatives
Compare T493B476K004CB6420 with alternatives