TMBYV10-20A vs 1A1 feature comparison

TMBYV10-20A STMicroelectronics

Buy Now Datasheet

1A1 Uniohm Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS UNIOHM CORP
Package Description O-LELF-R2 PLASTIC, R-1, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JESD-30 Code O-LELF-R2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 50 V
Reverse Current-Max 300 µA
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 37
Pin Count 2
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMBYV10-20A with alternatives

Compare 1A1 with alternatives