TM9129 vs A29-1 feature comparison

TM9129 Spectrum Microwave

Buy Now Datasheet

A29-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMPLIFONIX M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description CAN4,.3 CAN4,.3
Reach Compliance Code unknown compliant
Additional Feature I/P POWER-MAX (PEAK)=27DBM HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 6 dB 7.5 dB
Input Power-Max (CW) 18 dBm 15.5 dBm
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 1500 MHz 1500 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -54 °C
Package Body Material METAL METAL
Package Equivalence Code CAN4,.3 CAN4,.3
Power Supplies 15 V 15 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 10
Pbfree Code Yes
Rohs Code Yes
Supply Current-Max 99 mA