TM8TU72JPW-8
vs
STI728107D1-70VGN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIMPLE TECH INC
|
Part Package Code |
DIMM
|
|
Package Description |
,
|
DIMM-168
|
Pin Count |
168
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.32
|
|
Access Mode |
FOUR BANK PAGE BURST
|
FAST PAGE WITH EDO
|
Access Time-Max |
6 ns
|
70 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
RAS ONLY/CAS BEFORE RAS REFRESH
|
JESD-30 Code |
R-XDMA-N168
|
R-XDMA-N168
|
Memory Density |
603979776 bit
|
603979776 bit
|
Memory IC Type |
SYNCHRONOUS DRAM MODULE
|
EDO DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
168
|
168
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8MX72
|
8MX72
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Self Refresh |
YES
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Alternate Memory Width |
|
36
|
Output Characteristics |
|
3-STATE
|
Refresh Cycles |
|
4096
|
|
|
|
Compare TM8TU72JPW-8 with alternatives
Compare STI728107D1-70VGN with alternatives