TM8R156K6R3UZA vs TAJP156K006HNJ feature comparison

TM8R156K6R3UZA Vishay Intertechnologies

Buy Now Datasheet

TAJP156K006HNJ Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 3500 mΩ
Height 1.47 mm 1.5 mm
JESD-609 Code e3 e0
Leakage Current 0.00047 mA 0.0009 mA
Length 2.06 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 1.35 mm 1.35 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Ripple Current 52 mA

Compare TM8R156K6R3UZA with alternatives

Compare TAJP156K006HNJ with alternatives