TM8R106M010UZA vs TM8R106M010RBA feature comparison

TM8R106M010UZA Vishay Intertechnologies

Buy Now Datasheet

TM8R106M010RBA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ESR is MEASURED AT 100KHZ, ESR is MEASURED AT 100KHZ,
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.47 mm 1.47 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 2.06 mm 2.06 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.35 mm 1.35 mm
Base Number Matches 2 2

Compare TM8R106M010UZA with alternatives

Compare TM8R106M010RBA with alternatives