TM8R106K016UZB vs PCT10/16CLK feature comparison

TM8R106K016UZB Vishay Intertechnologies

Buy Now Datasheet

PCT10/16CLK Suntsu Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SUNTSU ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.47 mm
Leakage Current 0.0008 mA
Length 2.06 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0805
Surface Mount YES
Tan Delta 0.08
Terminal Shape WRAPAROUND
Width 1.35 mm
Base Number Matches 2 2

Compare TM8R106K016UZB with alternatives

Compare PCT10/16CLK with alternatives