TM8R106K010RZB vs TAJP106K010TNJ feature comparison

TM8R106K010RZB Vishay Intertechnologies

Buy Now Datasheet

TAJP106K010TNJ Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 0805
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 20 Weeks
Category CO2 Kg 3.59 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2015-12-17 2023-01-17
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.22
Additional Feature ESR is MEASURED AT 100KHZ, ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.47 mm 1.5 mm
JESD-609 Code e0 e3
Leakage Current 0.0005 mA 0.001 mA
Length 2.06 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WRAPAROUND J BEND
Width 1.35 mm 1.35 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50
EU RoHS Version RoHS 2 (2015/863/EU)
Qualifications AEC-Q200
Reference Standard AEC-Q200
Ripple Current 40 mA

Compare TM8R106K010RZB with alternatives

Compare TAJP106K010TNJ with alternatives