TM8M335M010GZA vs TLESVJ1A335M8RE feature comparison

TM8M335M010GZA Vishay Intertechnologies

Buy Now Datasheet

TLESVJ1A335M8RE TOKIN Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOKIN CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 25000 mΩ
Height 0.84 mm 0.8 mm
JESD-609 Code e4
Leakage Current 0.0002 mA 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.08 0.2
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND J BEND
Width 0.84 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series E/SV
Package Shape RECTANGULAR PACKAGE
Series ESV(10V)T/R

Compare TM8M335M010GZA with alternatives

Compare TLESVJ1A335M8RE with alternatives