TM6605 vs UTO502 feature comparison

TM6605 Spectrum Microwave

Buy Now Datasheet

UTO502 Teledyne Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMPLIFONIX TELEDYNE TECHNOLOGIES INC
Package Description CAN4,.3
Reach Compliance Code unknown compliant
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14 dB 13.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 600 MHz 500 MHz
Operating Frequency-Min 10 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 3

Compare TM6605 with alternatives

Compare UTO502 with alternatives