TM6582 vs AS583 feature comparison

TM6582 Spectrum Control

Buy Now Datasheet

AS583 Teledyne Cougar Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer API TECHNOLOGIES CORP TELEDYNE COUGAR INC
Package Description T4, TO-8, 4 PIN MODULE,4LEAD,.45SQ
Reach Compliance Code compliant unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 21.5 dB
Input Power-Max (CW) 10 dBm
Operating Frequency-Max 500 MHz
Operating Frequency-Min 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2
Base Number Matches 2 2
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MODULE,4LEAD,.45SQ
Power Supplies 5 V
Supply Current-Max 20 mA

Compare TM6582 with alternatives