TM6184 vs TM6184 feature comparison

TM6184 Spectrum Control

Buy Now Datasheet

TM6184

Part not found

Search for TM6184
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description T4, TO-8, 4 PIN
Reach Compliance Code compliant
Additional Feature I/P POWER-MAX (PEAK)=23DBM
Construction COMPONENT
Gain 18 dB
Input Power-Max (CW) 6 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER
Supply Current-Max 60 mA
VSWR-Max 2
Base Number Matches 1

Compare TM6184 with alternatives