TM4C129ENCPDTTR vs TM4C129ENCPDTIR feature comparison

TM4C129ENCPDTTR Texas Instruments

Buy Now Datasheet

TM4C129ENCPDTIR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TFQFP, TFQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G128 S-PQFP-G128
Length 14 mm 14 mm
Number of I/O Lines 90 90
Number of Terminals 128 128
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 262144 262144
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare TM4C129ENCPDTTR with alternatives

Compare TM4C129ENCPDTIR with alternatives