TM4C129ENCPDTI3 vs TM4C129EKCPDTT feature comparison

TM4C129ENCPDTI3 Texas Instruments

Buy Now Datasheet

TM4C129EKCPDTT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TFQFP, TFQFP,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan YES NO
CPU Family CORTEX-M4F
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G128 S-PQFP-G128
JESD-609 Code e4
Length 14 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 32
Number of External Interrupts
Number of I/O Lines 90 90
Number of Serial I/Os 27
Number of Terminals 128 128
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 262144 262144
RAM (words) 256
ROM (words) 1048576 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 120 MHz 120 MHz
Supply Current-Max 133.4 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare TM4C129ENCPDTI3 with alternatives

Compare TM4C129EKCPDTT with alternatives