TM4C129EKCPDTT3R vs TM4C129EKCPDTTR feature comparison

TM4C129EKCPDTT3R Texas Instruments

Buy Now Datasheet

TM4C129EKCPDTTR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TFQFP, TFQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 28
Bit Size 32 32
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32
JESD-30 Code S-PQFP-G128 S-PQFP-G128
Length 14 mm 14 mm
Number of I/O Lines 90 90
Number of Terminals 128 128
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO
On Chip Program ROM Width 8
RAM (bytes) 262144
ROM (words) 524288

Compare TM4C129EKCPDTT3R with alternatives

Compare TM4C129EKCPDTTR with alternatives