TM4C129DNCPDTTR
vs
TM4C129CNCPDTTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TFQFP,
TFQFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
28
28
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G128
S-PQFP-G128
Length
14 mm
14 mm
Number of I/O Lines
98
98
Number of Terminals
128
128
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
262144
262144
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
120 MHz
120 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare TM4C129DNCPDTTR with alternatives
Compare TM4C129CNCPDTTR with alternatives