TM4C1299NCZADI3 vs TM4C1299NCZADT3R feature comparison

TM4C1299NCZADI3 Texas Instruments

Buy Now Datasheet

TM4C1299NCZADT3R Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description NFBGA-212 VFBGA,
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M4F CORTEX-M4F
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B212 S-PBGA-B212
JESD-609 Code e1 e1
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 32 32
Number of External Interrupts
Number of I/O Lines 140 140
Number of Serial I/Os 3 3
Number of Terminals 212 212
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 262144 262144
RAM (words) 256 256
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 120 MHz 120 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1

Compare TM4C1299NCZADI3 with alternatives

Compare TM4C1299NCZADT3R with alternatives