TM4C1299KCZADT
vs
TM4C1299NCZADT3R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
VFBGA,
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
28
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B212
S-PBGA-B212
Length
10 mm
10 mm
Number of I/O Lines
140
140
Number of Terminals
212
212
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes)
262144
262144
ROM (words)
524288
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
120 MHz
120 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
5A992.C
Samacsys Manufacturer
Texas Instruments
CPU Family
CORTEX-M4F
Format
FLOATING POINT
Integrated Cache
YES
JESD-609 Code
e1
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
Number of Serial I/Os
3
Number of Timers
8
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
RAM (words)
256
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
30
Compare TM4C1299KCZADT with alternatives
Compare TM4C1299NCZADT3R with alternatives