TM4C1294NCZADIR
vs
TM4C1294NCZADI3R
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VFBGA,
|
NFBGA-212
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
28
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
32
|
JESD-30 Code |
S-PBGA-B212
|
S-PBGA-B212
|
Length |
10 mm
|
10 mm
|
Number of I/O Lines |
140
|
140
|
Number of Terminals |
212
|
212
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
RAM (bytes) |
262144
|
262144
|
ROM (words) |
1048576
|
1048576
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
120 MHz
|
120 MHz
|
Supply Voltage-Max |
1.32 V
|
1.32 V
|
Supply Voltage-Min |
1.2 V
|
1.2 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A992.C
|
Samacsys Manufacturer |
|
Texas Instruments
|
Boundary Scan |
|
YES
|
CPU Family |
|
CORTEX-M4F
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-609 Code |
|
e1
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
32
|
Number of External Interrupts |
|
|
Number of Serial I/Os |
|
5
|
Number of Timers |
|
8
|
On Chip Data RAM Width |
|
8
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (words) |
|
256
|
Supply Current-Max |
|
133.4 mA
|
Terminal Finish |
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TM4C1294NCZADIR with alternatives
Compare TM4C1294NCZADI3R with alternatives