TM4C123GE6PZI vs LM4F232H5QCFIG feature comparison

TM4C123GE6PZI Texas Instruments

Buy Now Datasheet

LM4F232H5QCFIG Texas Instruments

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
GREEN, PLASTIC, LQFP-100 LFQFP, QFP100,.63SQ,20
compliant compliant
3A991.A.2
8542.31.00.01 8542.31.00.01
Texas Instruments
YES YES
32 32
CORTEX-M4F CORTEX-M4F
25 MHz 25 MHz
NO NO
YES YES
S-PQFP-G100 S-PQFP-G100
e4
14 mm 14 mm
3
69 69
100 100
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
QFP100,.63SQ,20 QFP100,.63SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
260 NOT SPECIFIED
Not Qualified Not Qualified
32768 32768
32768 262144
FLASH FLASH
1.6 mm 1.6 mm
80 MHz 80 MHz
3.63 V 1.32 V
3.3 V 1.2 V
3.3 V 1.2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
30 NOT SPECIFIED
14 mm 14 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
4 2

Compare TM4C123GE6PZI with alternatives

Compare LM4F232H5QCFIG with alternatives