TM4C1237E6PMI7
vs
LM4F210E5QR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP,
|
,
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
|
CPU Family |
CORTEX-M4F
|
|
Clock Frequency-Max |
25 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PQFP-G64
|
|
JESD-609 Code |
e4
|
|
Length |
10 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
32
|
|
Number of External Interrupts |
|
|
Number of I/O Lines |
43
|
|
Number of Serial I/Os |
18
|
|
Number of Terminals |
64
|
|
Number of Timers |
12
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
RAM (bytes) |
32768
|
|
RAM (words) |
24
|
|
ROM (words) |
131072
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
80 MHz
|
|
Supply Current-Max |
54.9 mA
|
|
Supply Voltage-Max |
1.32 V
|
|
Supply Voltage-Min |
1.2 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
3
|
|
|
|
Compare TM4C1237E6PMI7 with alternatives
Compare LM4F210E5QR with alternatives