TM124GU8A-80
vs
GMM781000CNS-80
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SK HYNIX INC
Part Package Code
SIMM
SIMM
Package Description
SIMM, SIM30
SIMM, SIM30
Pin Count
30
30
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Access Mode
PAGE
Access Time-Max
80 ns
80 ns
Additional Feature
CAS BEFORE RAS REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-XSMA-N30
R-PSMA-N30
Memory Density
8388608 bit
8388608 bit
Memory IC Type
DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
8
8
Number of Functions
1
Number of Ports
1
Number of Terminals
30
30
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX8
1MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SIMM
SIMM
Package Equivalence Code
SIM30
SIM30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
16.51 mm
13.081 mm
Standby Current-Max
0.002 A
0.002 A
Supply Current-Max
0.16 mA
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Compare TM124GU8A-80 with alternatives