TM124GU8A-60 vs STI81000A-70GF feature comparison

TM124GU8A-60 Texas Instruments

Buy Now Datasheet

STI81000A-70GF Simple Tech Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIMPLE TECH INC
Part Package Code SIMM
Package Description SIMM, SIM30 SIMM-30
Pin Count 30
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode PAGE FAST PAGE
Access Time-Max 60 ns 70 ns
Additional Feature CAS BEFORE RAS REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N30 R-XSMA-N30
Memory Density 8388608 bit 8388608 bit
Memory IC Type DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 30 30
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SIM30
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 16.51 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.21 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare TM124GU8A-60 with alternatives

Compare STI81000A-70GF with alternatives