TLZ30B-GS18 vs VLZ30B feature comparison

TLZ30B-GS18 Vishay Intertechnologies

Buy Now Datasheet

VLZ30B Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description MELF-2 R-LELF-R2
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Additional Feature HIGH RELIABILITY, LOW NOISE HIGH RELIABILITY, LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND RECTANGULAR
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 28.42 V 30 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn97.5Ag2.5)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2.52% 2.52%
Working Test Current 5 mA 20 mA
Base Number Matches 3 1
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare TLZ30B-GS18 with alternatives

Compare VLZ30B with alternatives