TLW-121-01-L-S-LA vs 2421-5212-TG feature comparison

TLW-121-01-L-S-LA Samtec Inc

Buy Now Datasheet

2421-5212-TG 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.121 inch
Body Depth 0.06 inch 0.107 inch
Body Length 2.1 inch 2.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK GRAY
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 3 A
Terminal Length 0.12 inch 0.112 inch
Terminal Pitch 0.1 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Plating Thickness 10u inch
Reference Standard UL, CSA

Compare TLW-121-01-L-S-LA with alternatives

Compare 2421-5212-TG with alternatives