TLW-117-06-SM-S
vs
9110-8-117-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
0.26 inch
Body Depth
0.06 inch
0.465 inch
Body Length
1.7 inch
1.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
SN ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYCARBONATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
3 A
Terminal Length
0.135 inch
0.13 inch
Terminal Pitch
0.1 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
17
17
Base Number Matches
1
1
Additional Feature
WITH STANDOFF
Body/Shell Style
RECEPTACLE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Mounting Option 2
LOCKING
Polarization Key
POLAR PIN POSITION
Reference Standard
UL, CSA
Withdrawl Force-Min
.556 N
Compare TLW-117-06-SM-S with alternatives
Compare 9110-8-117-01 with alternatives