TLV9062IDSGR vs MCP6022-I/PREL feature comparison

TLV9062IDSGR Texas Instruments

Buy Now Datasheet

MCP6022-I/PREL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description WSON-8 DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-06-03
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 57 dB 74 dB
Common-mode Reject Ratio-Nom 103 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1600 µV 500 µV
JESD-30 Code S-PDSO-N8 R-PDIP-T8
JESD-609 Code e4 e3
Length 2 mm 9.46 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES NO
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.08,20 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Packing Method TR, 7 INCH TUBE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 0.8 mm 4.32 mm
Slew Rate-Nom 6.5 V/us 7 V/us
Supply Current-Max 1.6 mA 2.7 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 158489.3 31620
Wideband NO NO
Width 2 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.00015 µA
Qualification Status Not Qualified

Compare TLV9062IDSGR with alternatives

Compare MCP6022-I/PREL with alternatives