TLV9061IDBVR vs MCP6L91TE/SL feature comparison

TLV9061IDBVR Texas Instruments

Buy Now Datasheet

MCP6L91TE/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 5 PIN SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 57 dB
Common-mode Reject Ratio-Nom 103 dB 91 dB
Frequency Compensation YES
Input Offset Voltage-Max 1500 µV 4000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G14
JESD-609 Code e4 e3
Length 2.9 mm 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 6.5 V/us 7 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 158489.3
Wideband NO
Width 1.6 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 14
Average Bias Current-Max (IIB) 0.002 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Qualification Status Not Qualified

Compare TLV9061IDBVR with alternatives

Compare MCP6L91TE/SL with alternatives