TLV9042IDDFR vs AD8542ARUZ feature comparison

TLV9042IDDFR Texas Instruments

Buy Now Datasheet

AD8542ARUZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Package Description TSSOP, TSSOP8,.1 TSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2020-05-14
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000012 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.000012 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 89 dB 45 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00003 µA
Input Offset Voltage-Max 2250 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 2.9 mm 4.4 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -3 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm 1.2 mm
Slew Rate-Nom 0.2 V/us 0.8 V/us
Supply Current-Max 0.026 mA
Supply Voltage Limit-Max 3 V 6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 350 980
Voltage Gain-Min 316227
Wideband NO
Width 1.6 mm 3 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 8
Supply Voltage-Nom (Vsup) 3 V

Compare TLV9042IDDFR with alternatives

Compare AD8542ARUZ with alternatives