TLV9041UIDBVR
vs
MAX4231AYT+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOT-23, 5 PIN
VSON, SOLCC6,.04,20
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000012 µA
Bias Current-Max (IIB) @25C
0.000012 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
89 dB
70 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
2250 µV
8000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-N6
JESD-609 Code
e4
e4
Length
2.9 mm
1.5 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
1.45 mm
0.55 mm
Slew Rate-Nom
0.2 V/us
10 V/us
Supply Current-Max
0.014 mA
2.8 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
1.2 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
GOLD NICKEL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
350
10000
Voltage Gain-Min
223872.113
2240
Wideband
NO
NO
Width
1.6 mm
1 mm
Base Number Matches
1
2
Part Package Code
DFN
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.33.00.01
Qualification Status
Not Qualified
Compare TLV9041UIDBVR with alternatives
Compare MAX4231AYT+ with alternatives