TLV74125PDBVR vs R1122N241B-TR-FA feature comparison

TLV74125PDBVR Texas Instruments

Buy Now Datasheet

R1122N241B-TR-FA Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Package Description SOT-23, 5 PIN MINI, PLASTIC, SOT-23, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-07-21
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.565 V 0.29 V
Dropout Voltage1-Nom 0.23 V 0.2 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 3 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e2
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.5375 V 2.448 V
Output Voltage1-Min 2.4625 V 2.352 V
Output Voltage1-Nom 2.5 V 2.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.4 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.5% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 5
HTS Code 8542.39.00.01
Load Regulation-Max 0.04%
Packing Method TR
Qualification Status Not Qualified
Technology CMOS

Compare TLV74125PDBVR with alternatives

Compare R1122N241B-TR-FA with alternatives