TLV74118PDQNR vs AP7313-18SAG-7 feature comparison

TLV74118PDQNR Texas Instruments

Buy Now Datasheet

AP7313-18SAG-7 Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC DIODES INC
X2SON-4 GREEN, SOT-23, 3 PIN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Diodes Incorporated
FIXED
0.695 V
0.23 V
5.5 V 6 V
2.3 V 2 V
S-PDSO-N4 R-PDSO-G3
e4 e3
1 mm 2.9 mm
1 1
1 1
1
4 3
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.15 A
1.827 V 1.836 V
1.773 V 1.764 V
1.8 V 1.8 V
PLASTIC/EPOXY PLASTIC/EPOXY
VSON LSSOP
SQUARE RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
0.4 mm 1.35 mm
YES YES
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
NO LEAD GULL WING
0.65 mm 0.96 mm
DUAL DUAL
30 30
1.5% 2%
1 mm 1.3 mm
1 1
SOT-23
3
8 Weeks
0.0108%
TO-236
Not Qualified

Compare TLV74118PDQNR with alternatives

Compare AP7313-18SAG-7 with alternatives