TLV74118PDBVR
vs
S-1132B18-U5T1U
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ABLIC INC
Package Description
SOT-23, 5 PIN
SOT-89, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-07-21
Samacsys Manufacturer
Texas Instruments
ABLIC Inc.
Adjustability
FIXED
Dropout Voltage1-Max
0.695 V
0.58 V
Dropout Voltage1-Nom
0.23 V
0.54 V
Input Voltage-Max
5.5 V
6.5 V
Input Voltage-Min
2.3 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
JESD-609 Code
e3
e3
Length
2.9 mm
4.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
1.827 V
1.818 V
Output Voltage1-Min
1.773 V
1.782 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HLSOF
Package Equivalence Code
TSOP5,.11,37
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Tolerance-Max
1.5%
1%
Width
1.6 mm
2.5 mm
Base Number Matches
1
1
Part Package Code
SOT-89
Pin Count
5
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Load Regulation-Max
0.04%
Qualification Status
Not Qualified
Technology
CMOS
Compare TLV74118PDBVR with alternatives
Compare S-1132B18-U5T1U with alternatives