TLV74115PDQNR
vs
S-1315A15-A6T2U3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ABLIC INC
|
Package Description |
VSON,
|
HVSSOF,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.02 V
|
0.486 V
|
Dropout Voltage1-Nom |
0.23 V
|
0.371 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2 V
|
1.4 V
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-F6
|
JESD-609 Code |
e4
|
e3
|
Length |
1 mm
|
1.2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
0.2 A
|
Output Voltage1-Max |
1.5225 V
|
1.515 V
|
Output Voltage1-Min |
1.4775 V
|
1.485 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSSOF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin (Sn)
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
1.5%
|
1%
|
Width |
1 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
6
|
Factory Lead Time |
|
16 Weeks
|
Load Regulation-Max |
|
0.05%
|
Package Equivalence Code |
|
SOLCC6,.05,16
|
Technology |
|
CMOS
|
|
|
|
Compare TLV74115PDQNR with alternatives
Compare S-1315A15-A6T2U3 with alternatives