TLV74111PDQNR vs TLV73311PQDRVRQ1 feature comparison

TLV74111PDQNR Texas Instruments

Buy Now Datasheet

TLV73311PQDRVRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSON, WSON-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.02 V 0.56 V
Dropout Voltage1-Nom 0.23 V 0.125 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code S-PDSO-N4 S-PDSO-N6
JESD-609 Code e4 e4
Length 1 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 1.15 V 1.1154 V
Output Voltage1-Min 1.05 V 1.0846 V
Output Voltage1-Nom 1.1 V 1.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.8 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.5% 1.4%
Width 1 mm 2 mm
Base Number Matches 1 1
Date Of Intro 2016-08-18
kg CO2e/kg 12.04
Average Weight (mg) 14.65
CO2e (mg) 176.386
Samacsys Description Automotive capacitor-free 300-mA LDO regulator with foldback current limit for portable devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 8.5
Category CO2 Kg 12.04
CO2 102.33999999999999
Compliance Temperature Grade Automotive: -40C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q100
Screening Level AEC-Q100

Compare TLV74111PDQNR with alternatives

Compare TLV73311PQDRVRQ1 with alternatives