TLV74111PDBVR vs TLV73311PDBVT feature comparison

TLV74111PDBVR Texas Instruments

Buy Now Datasheet

TLV73311PDBVT Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
LSSOP, SOT-23, 5 PIN
compliant compliant
EAR99
2017-07-21
Texas Instruments Texas Instruments
FIXED FIXED
1.02 V 0.46 V
0.23 V 0.122 V
5.5 V 5.5 V
1.4 V 1.4 V
R-PDSO-G5 R-PDSO-G5
e3 e4
2.9 mm 2.9 mm
1 1
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.3 A
1.15 V 1.1154 V
1.05 V 1.0846 V
1.1 V 1.1 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5,.11,37 TSOP5,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.45 mm 1.45 mm
YES YES
Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30 30
1.5% 1.4%
1.6 mm 1.6 mm
1 1

Compare TLV74111PDBVR with alternatives

Compare TLV73311PDBVT with alternatives