TLV7081YKAR vs ADCMP361YRJZ-REEL7 feature comparison

TLV7081YKAR Texas Instruments

Buy Now Datasheet

ADCMP361YRJZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description VFBGA, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-12-29
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.00001 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code S-PBGA-B4 R-PDSO-G5
JESD-609 Code e1 e3
Length 0.7 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 4000 ns 10000 ns
Seated Height-Max 0.4 mm 1.45 mm
Supply Current-Max 0.0009 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.35 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 0.7 mm 1.6 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 5
Qualification Status COMMERCIAL

Compare TLV7081YKAR with alternatives