TLV70711PDQNT
vs
RP202K111D-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
X2SON-4
1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4
Reach Compliance Code
compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
0.61 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
5.25 V
Input Voltage-Min
2 V
1.4 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
JESD-609 Code
e4
e4
Length
1 mm
1 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
1.1165 V
1.111 V
Output Voltage1-Min
1.0835 V
1.089 V
Output Voltage1-Nom
1.1 V
1.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
0.6 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Gold (Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Tolerance-Max
1.5%
1%
Width
1 mm
1 mm
Base Number Matches
1
1
Part Package Code
DFN
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
CMOS
Compare TLV70711PDQNT with alternatives
Compare RP202K111D-TR with alternatives