TLV7041DCKT vs TLV7031DCKT feature comparison

TLV7041DCKT Texas Instruments

Buy Now Datasheet

TLV7031DCKT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, SC-70, 5 PIN
Reach Compliance Code compliant compliant
Date Of Intro 2018-03-23 2018-03-23
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.000002 µA 0.000002 µA
Bias Current-Max (IIB) @25C 0.000002 µA 0.000002 µA
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 3000 ns 3000 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.0009 mA 0.0009 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Samacsys Description Nanopower, small size comparator with push-pull output
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 6.851671
Category CO2 Kg 12.4
CO2 84.9607204
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare TLV7041DCKT with alternatives

Compare TLV7031DCKT with alternatives