TLV7041DCKR vs MCP6548T-E/MS feature comparison

TLV7041DCKR Texas Instruments

Buy Now Datasheet

MCP6548T-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SC-70, 5 PIN TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Date Of Intro 2018-03-23
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.000002 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.000002 µA
Input Offset Voltage-Max 8000 µV 7000 µV
JESD-30 Code R-PDSO-G5 S-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 3000 ns 3000 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.0009 mA 0.001 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.25 mm 3 mm
Base Number Matches 1 1
Part Package Code MSOP
Pin Count 8
Factory Lead Time 5 Weeks
Package Equivalence Code TSSOP8,.19
Packing Method TR
Qualification Status Not Qualified
Screening Level TS 16949
Technology CMOS

Compare TLV7041DCKR with alternatives

Compare MCP6548T-E/MS with alternatives