TLV7031DCKR
vs
MCP6548T-I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
SC-70, 5 PIN
DIP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-03-23
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.000002 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.000002 µA
Input Offset Voltage-Max
8000 µV
7000 µV
JESD-30 Code
R-PDSO-G5
R-PDIP-T8
JESD-609 Code
e4
e3
Length
2 mm
9.46 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Response Time-Nom
3000 ns
3000 ns
Seated Height-Max
1.1 mm
4.32 mm
Supply Current-Max
0.0009 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
8
Qualification Status
Not Qualified
Technology
CMOS
Compare TLV7031DCKR with alternatives
Compare MCP6548T-I/P with alternatives