TLV70025DDCR
vs
IMP2185-3.0JUK/T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
DAILY SILVER IMP MICROELECTRONICS CO LTD
|
Part Package Code |
SOT-23
|
|
Package Description |
GREEN, PLASTIC, SOT-23, 5 PIN
|
,
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.25 V
|
|
Dropout Voltage1-Nom |
0.175 V
|
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2 V
|
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
|
Line Regulation-Max |
0.005%
|
|
Load Regulation-Max |
0.015%
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.2 A
|
|
Output Voltage1-Max |
2.55 V
|
|
Output Voltage1-Min |
2.45 V
|
|
Output Voltage1-Nom |
2.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
1.1 mm
|
|
Surface Mount |
YES
|
|
Technology |
PMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TLV70025DDCR with alternatives