TLV62569DRLR vs TLV62569PDDCR feature comparison

TLV62569DRLR Texas Instruments

Buy Now Datasheet

TLV62569PDDCR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOT-6 SOT-23, 6 PIN
compliant compliant
EAR99
2017-10-18 2017-07-22
Texas Instruments Texas Instruments
SWITCHING REGULATOR SWITCHING REGULATOR
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
S-PDSO-F6 R-PDSO-G6
e3 e3
1.6 mm 2.9 mm
1 1
1 1
1 1
6 6
125 °C 125 °C
-40 °C -40 °C
2 A 2 A
5.5 V 5.5 V
0.6 V 0.6 V
PLASTIC/EPOXY PLASTIC/EPOXY
VSOF TSOP
FL6,.06,20
SQUARE RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE
260 260
0.6 mm 1.1 mm
YES YES
BUCK BUCK
1500 kHz 1500 kHz
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
FLAT GULL WING
0.5 mm 0.95 mm
DUAL DUAL
30 30
1.6 mm 1.6 mm
1 1

Compare TLV62569DRLR with alternatives

Compare TLV62569PDDCR with alternatives