TLV6001UIDBVR
vs
MCP6001-E/LT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
TSSOP, TSSOP5/6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-10-18
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000076 µA
Bias Current-Max (IIB) @25C
0.000076 µA
Common-mode Reject Ratio-Min
60 dB
60 dB
Common-mode Reject Ratio-Nom
76 dB
76 dB
Input Offset Voltage-Max
4500 µV
4500 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-3.5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
1.1 mm
Slew Rate-Nom
0.5 V/us
0.6 V/us
Supply Current-Max
0.1 mA
0.17 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
1000
1000
Width
1.6 mm
1.25 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
5
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
TSSOP5/6,.08
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Technology
CMOS
Voltage Gain-Min
25118.86
Wideband
NO
Compare TLV6001UIDBVR with alternatives
Compare MCP6001-E/LT with alternatives