TLV6001RIDBVT
vs
MCP6001T-E/OT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
SOT-23, 5 PIN
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-10-18
kg CO2e/kg
12.3
12.3
Average Weight (mg)
17.5
17.5
CO2e (mg)
215.25
215.25
Samacsys Description
TEXAS INSTRUMENTS - TLV6001RIDBVT - OP-AMP, 1MHZ, 0.5V/US, SOT-23-5
Single 1.8V 1MHz OpAmp,MCP6001T-E/OT
Samacsys Manufacturer
Texas Instruments
Microchip
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
17.492746
16
Category CO2 Kg
12.3
12.3
CO2
215.1607758
196.8
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
100
90
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.22
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000076 µA
Bias Current-Max (IIB) @25C
0.000076 µA
Common-mode Reject Ratio-Min
60 dB
60 dB
Common-mode Reject Ratio-Nom
76 dB
76 dB
Input Offset Voltage-Max
4500 µV
4500 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
2
1
Neg Supply Voltage Limit-Max
-3.5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
0.5 V/us
0.6 V/us
Supply Current-Max
0.1 mA
0.17 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
1000
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
parentfamilyid
1365067
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Technology
CMOS
Voltage Gain-Min
25118.86
Wideband
NO
Compare TLV6001RIDBVT with alternatives
Compare MCP6001T-E/OT with alternatives