TLV5613CDWR
vs
TLV5613IDWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
PLASTIC, SO-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
4.6 V
4.6 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Max
7 µs
7 µs
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Current-Max
3 mA
3 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TLV5613CDWR with alternatives
Compare TLV5613IDWR with alternatives