TLV4170IDR
vs
TLV4170ID
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOIC-14
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Date Of Intro
2016-11-17
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
95 dB
95 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
3
3
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
-18 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.4 V/us
0.4 V/us
Supply Current-Max
0.7 mA
0.7 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
18 V
18 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1200
1200
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
kg CO2e/kg
12.3
Average Weight (mg)
151.15
CO2e (mg)
1859.145
Samacsys Description
36V, 1.2 MHz, microPower, Rail-to-Rail Output, General Purpose Op Amp
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
160.527482
Category CO2 Kg
12.3
CO2
1974.4880286
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare TLV4170IDR with alternatives
Compare TLV4170ID with alternatives